Parametric results for: IRF7523D1 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: irf7523d1
Select parts from the table below to compare.
Compare
Compare
IRF7523D1TR
International Rectifier
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 2.7 A 130 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21 A SWITCHING SILICON S-PDSO-G8 e0 Not Qualified PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING DUAL INTERNATIONAL RECTIFIER CORP MICRO-8 8 compliant EAR99
IRF7523D1
International Rectifier
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 2.7 A 130 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW 21 A SWITCHING SILICON S-PDSO-G8 e0 Not Qualified 2 150 °C PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING DUAL INTERNATIONAL RECTIFIER CORP MICROPAK-8 8 compliant EAR99
IRF7523D1TRPBF
International Rectifier
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 2.7 A 130 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 21 A SWITCHING SILICON S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP MICRO-8 8 compliant EAR99
IRF7523D1PBF
International Rectifier
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 2.7 A 130 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 21 A SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTERNATIONAL RECTIFIER CORP LEAD FREE, MICRO-8 8 unknown EAR99