Filter Your Search
1 - 3 of 3 results
|
IRF7464TRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 1.2 A | 730 mΩ | AVALANCHE RATED | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 10 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | SO-8 | 8 | compliant | EAR99 | ||||
|
IRF7464PBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 1.2 A | 730 mΩ | AVALANCHE RATED | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 10 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | |||
|
IRF7464
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 1.2 A | 730 mΩ | AVALANCHE RATED | 68 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 10 A | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SOIC | SO-8 | 8 | unknown | EAR99 |