Filter Your Search
1 - 1 of 1 results
|
IRF644NLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 14 A | 240 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 56 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 |