Parametric results for: IRF640L under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: irf640l
Select parts from the table below to compare.
Compare
Compare
IRF640L
Motorola Semiconductor Products
Check for Price Obsolete N-CHANNEL NO SINGLE 3 200 V 1 18 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
IRF640LPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 180 mΩ 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 72 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, TO-262, 3 PIN not_compliant EAR99 TO-262AA 3
IRF640L
Motorola Mobility LLC
Check for Price Obsolete N-CHANNEL NO SINGLE 3 200 V 1 18 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
IRF640L
International Rectifier
Check for Price No No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 18 A 180 mΩ 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 72 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-262AA 3