Filter Your Search
1 - 8 of 8 results
|
IRF630FX
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
HIRF630F
HSMC Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 150 °C | HSMC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
IRF630F
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
IRF630FI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 6 A | 400 mΩ | AVALANCHE RATED | 60 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 35 W | 40 A | SWITCHING | SILICON | 180 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT220, 3 PIN | not_compliant | EAR99 | 3 | 8541.29.00.95 | |||||
|
IRF630FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
IRF630FXPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
IRF630FP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 400 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 PIN | not_compliant | EAR99 | 3 | TO-220AB | STMicroelectronics | |||||||
|
IRF630F
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |