Parametric results for: IRF621FI under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: irf621fi
Select parts from the table below to compare.
Compare
Part Number
IRF621FI
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 4 A 800 mΩ FAST SWITCHING METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 20 A SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99
Compare
IRF621FI
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 4 A 800 mΩ FAST SWITCHING METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 20 A SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99