Filter Your Search
1 - 10 of 97 results
|
IRF6215SPBF
International Rectifier
|
$0.4690 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||||||
|
IRF6215PBF
Infineon Technologies AG
|
$0.9823 | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | |||||||||
|
IRF6215STRRPBF
Infineon Technologies AG
|
$0.9854 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | Infineon | |||||||
|
IRF6215SPBF
Infineon Technologies AG
|
$1.1393 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||
|
IRF6215STRLPBF
Infineon Technologies AG
|
$1.1752 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||
|
AUIRF6215
Infineon Technologies AG
|
$1.5227 | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||||
|
AUIRF6215STRL
Infineon Technologies AG
|
$1.7194 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Infineon | ||||||||
|
IRF6215-017
Infineon Technologies AG
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 150 V | 1 | 11 A | 290 mΩ | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRF6215L
International Rectifier
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 13 A | 290 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, TO-262, 3 PIN | 3 | compliant | EAR99 | TO-262AA | ||||||||
|
IRF6215-006
International Rectifier
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 150 V | 1 | 11 A | 290 mΩ | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |