Filter Your Search
1 - 2 of 2 results
|
IRF540NPBF
Infineon Technologies AG
|
$0.5820 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 33 A | 44 mΩ | HIGH RELIABILITY | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||
|
IRF540NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 33 A | 44 mΩ | HIGH RELIABILITY | 185 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 110 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-220AB | LEAD FREE PACKAGE-3 | 3 | 8541.29.00.95 |