Filter Your Search
1 - 10 of 71 results
|
IRF523
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||
|
IRF523-009PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||
|
IRF523-006
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRF523
Supertex Inc
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | |||||||||||||||||||||||||
|
IRF523-010PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||
|
IRF523-012
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRF523-013
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||
|
IRF523
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 7 A | 400 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 60 W | 28 A | SWITCHING | SILICON | 170 ns | 110 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||
|
IRF523-003PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||
|
IRF523
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 80 V | 1 | 8 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 32 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 |