Filter Your Search
1 - 10 of 238 results
|
IRF520NPBF
Infineon Technologies AG
|
$0.5353 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.7 A | 200 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 47 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||||||
|
IRF520PBF
Vishay Siliconix
|
$0.6354 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.2 A | 270 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | Vishay | TO-220AB | 3 | ||||||||||||
|
IRF520NSTRLPBF
Infineon Technologies AG
|
$0.6482 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 9.7 A | 200 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 38 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | |||||||||||
|
IRF520PBF
Vishay Intertechnologies
|
$0.7088 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.2 A | 270 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 37 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | TO-220AB | 3 | |||||||||
|
IRF520PBF-BE3
Vishay Intertechnologies
|
$0.8051 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||||||||||||||
|
IRF520
Harris Semiconductor
|
$0.9105 | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.2 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 40 W | 37 A | SWITCHING | SILICON | 59 ns | 58 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRF520SPBF
Vishay Siliconix
|
$0.9214 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 9.2 A | 270 mΩ | AVALANCHE RATED | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Vishay | D2PAK | 4 | |||||||||||
|
IRF520NL
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 9.7 A | 200 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 91 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 38 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, TO-262, 3 PIN | compliant | EAR99 | TO-262AA | 3 | |||||||||||
|
IRF520S
Motorola Semiconductor Products
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9 A | 270 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||
|
IRF520N-029PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 9.5 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |