Filter Your Search
1 - 10 of 65 results
|
IRF512-001
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRF512
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 18 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | |||||||||||||
|
IRF512-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRF512
Samsung Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | 19 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 43 W | 18 A | SWITCHING | SILICON | 42 ns | 47 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | TO-220, 3 PIN | unknown | EAR99 | SFM | 3 | 8541.29.00.95 | SAMSUNG | ||||
|
IRF512-004PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||
|
IRF512
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 4.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRF512-003
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||
|
IRF512R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | 19 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 43 W | 18 A | SWITCHING | SILICON | 42 ns | 47 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
IRF512-009PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 4.9 A | 740 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRF512
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | SINGLE | 1 | 4.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 |