Filter Your Search
1 - 3 of 3 results
|
IRF510SPBF
Vishay Intertechnologies
|
$0.5164 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 540 mΩ | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 20 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Vishay | ||||||
|
IRF510SPBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 540 mΩ | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | VISHAY SILICONIX | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Vishay | |||||||||
|
IRF510SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 5.6 A | 540 mΩ | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 43 W | 20 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | 8541.29.00.95 |