Filter Your Search
1 - 2 of 2 results
|
IRF4905LPBF
International Rectifier
|
$1.4600 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, TO-262, 3 PIN | 3 | not_compliant | EAR99 | |||
|
IRF4905LPBF
Infineon Technologies AG
|
$1.6493 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon |