Filter Your Search
1 - 2 of 2 results
|
SIRF48D
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 24 V | 8 V | 50.4 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-G12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | PICO ELECTRONICS INC | SFM | , | 12 | compliant | EAR99 | ||||||
|
IRF48D
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 48 V | 24 V | 8 V | 47.76 V | 48.24 V | 104 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,1 | compliant | EAR99 |