Parametric results for: IRF4104L under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irf4104l
Select parts from the table below to compare.
Compare
Compare
IRF4104L
International Rectifier
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 40 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 140 W 470 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA PLASTIC, TO-262, 3 PIN 3 compliant EAR99
IRF4104LPBF
Infineon Technologies AG
Check for Price Yes Not Recommended NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG , compliant EAR99
IRF4104LPBF
International Rectifier
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 40 V 1 75 A 5.5 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE 220 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 140 W 470 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3 not_compliant EAR99