Filter Your Search
1 - 3 of 3 results
|
IRF3707ZCSTRRP
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRF3707ZCSTRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 59 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN OVER NICKEL | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
IRF3707ZCSTRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 59 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | e3 | 1 | 175 °C | 260 | 30 | MATTE TIN OVER NICKEL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon |