Filter Your Search
1 - 10 of 28 results
|
IRF3707ZPBF
International Rectifier
|
$0.7808 | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | ||||||||
|
IRF3707ZSPBF
International Rectifier
|
$0.8520 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||
|
IRF3707ZSPBF
Infineon Technologies AG
|
$1.0465 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||||
|
IRF3707Z
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 59 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
IRF3707ZCS
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 59 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK-3 | 3 | compliant | EAR99 | ||||||||||||
|
IRF3707ZLPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-262, 3 PIN | compliant | EAR99 | ||||||||||||
|
IRF3707ZS
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 59 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||||||||
|
IRF3707ZLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 230 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 | |||||
|
IRF3707ZCSTRLP
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
IRF3707ZSTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 42 A | 9.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 |