Filter Your Search
1 - 2 of 2 results
|
IRF3706LTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 75 A | 8.5 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||
|
IRF3706LTRL
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 75 A | 8.5 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |