Parametric results for: IRF331, under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 111 results

All Filters
|
300350300313325338350
-
150350150200250300350
-
5.5275.511162227
-
0.0710.070.530.771
-
8016080100120140160
-
150175150156163169175
-
3.8943.826497194
-
75947580858994
-
Manufacturer Part Number: irf331
Select parts from the table below to compare.
Compare
Select Parts Part Number
AUIRF3315S
International Rectifier
IRF3315-024PBF
International Rectifier
IRF3315-011
International Rectifier
IRF331
Texas Instruments
IRF331R
New Jersey Semiconductor Products Inc
IRF3315-029
Infineon Technologies AG
IRF3315LPBF
International Rectifier
IRF331
Intersil Corporation
IRF3315-030
Infineon Technologies AG
IRF3315-002PBF
Infineon Technologies AG
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Package Description
Part Package Code
Pin Count
HTS Code
Yes Transferred N-CHANNEL YES SINGLE 1 21 A METAL-OXIDE SEMICONDUCTOR 94 W 175 °C INTERNATIONAL RECTIFIER CORP compliant EAR99
Yes Yes Transferred N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
No No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
No Obsolete N-CHANNEL NO SINGLE 1 5.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 150 °C Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown EAR99 ,
Contact Manufacturer N-CHANNEL SINGLE 150 V 1 23 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99
No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 21 A 82 mΩ AVALANCHE RATED 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 W 94 W 84 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 LEAD FREE, TO-262, 3 PIN TO-262AA 3 8541.29.00.95
No Transferred N-CHANNEL NO SINGLE 1 5.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 150 °C Tin/Lead (Sn/Pb) INTERSIL CORP not_compliant EAR99
No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
Yes Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-PSFM-T3
Compare
AUIRF3315S
International Rectifier
Check for Price Buy Yes Transferred N-CHANNEL YES SINGLE 1 21 A METAL-OXIDE SEMICONDUCTOR 94 W 175 °C INTERNATIONAL RECTIFIER CORP compliant EAR99
IRF3315-024PBF
International Rectifier
Check for Price Buy Yes Yes Transferred N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
IRF3315-011
International Rectifier
Check for Price Buy No No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
IRF331
Texas Instruments
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE 1 5.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 150 °C Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown EAR99 ,
IRF331R
New Jersey Semiconductor Products Inc
Check for Price Buy Contact Manufacturer N-CHANNEL SINGLE 150 V 1 23 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99
IRF3315-029
Infineon Technologies AG
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
IRF3315LPBF
International Rectifier
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 21 A 82 mΩ AVALANCHE RATED 350 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 W 94 W 84 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 LEAD FREE, TO-262, 3 PIN TO-262AA 3 8541.29.00.95
IRF331
Intersil Corporation
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 5.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 150 °C Tin/Lead (Sn/Pb) INTERSIL CORP not_compliant EAR99
IRF3315-030
Infineon Technologies AG
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
IRF3315-002PBF
Infineon Technologies AG
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE 3 150 V 1 21 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 FLANGE MOUNT, R-PSFM-T3