Parametric results for: IRF3205STRR under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irf3205strr
Select parts from the table below to compare.
Compare
Compare
IRF3205STRRPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 264 mJ 211 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 390 A SWITCHING SILICON 115 ns 115 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK-3/2 3 not_compliant EAR99
IRF3205STRR
International Rectifier
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 264 mJ 211 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 390 A SWITCHING SILICON 115 ns 115 ns TO-263AB R-PSSO-G2 e0 Not Qualified 1 175 °C -55 °C 225 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK-3/2 3 compliant EAR99 D2PAK
IRF3205STRRPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 264 mJ 211 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 W 390 A SWITCHING SILICON 115 ns 115 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 1995-11-01 Infineon