Filter Your Search
1 - 2 of 2 results
|
IRF2804STRL-7PPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 160 A | 1.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 1050 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 W | 1.36 kA | SWITCHING | SILICON | R-PSSO-G6 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-7 | 7 | compliant | EAR99 | |||
|
IRF2804STRL-7PPBF
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 40 V | 1 | 160 A | 1.6 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 1050 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 W | 1.36 kA | SWITCHING | SILICON | R-PSSO-G6 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, D2PAK-7 | not_compliant | EAR99 |