Filter Your Search
1 - 2 of 2 results
|
IRF1310NPBF
International Rectifier
|
$0.9171 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 42 A | 36 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 140 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||||
|
IRF1310NPBF
Infineon Technologies AG
|
$1.1976 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 42 A | 36 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 420 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 140 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |