Filter Your Search
1 - 2 of 2 results
|
IRA100S
Pico Electronics Inc
|
Check for Price | No | No | Active | 100 V | 36 V | 18 V | 99.5 V | 100.5 V | 100 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | e0 | Not Qualified | 70 °C | -25 °C | 6 | UNSPECIFIED | MODULE,6LEAD,1.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,6LEAD,1.1 | compliant | EAR99 | ||||
|
SIRA100S
Pico Electronics Inc
|
Check for Price | No | No | Active | 100 V | 36 V | 18 V | 105 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-G12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | SFM | 12 |