Parametric results for: IR9084 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ir9084
Select parts from the table below to compare.
Compare
Compare
IR9084N
Sharp Corp
Check for Price Obsolete 15 mV 13 V/us 10 nA 12 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL EXTENDED 3000 R-PDSO-G14 Not Qualified 76 dB 75 °C -20 °C 14 PLASTIC/EPOXY SOP SOP14(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.85 mm 4.4 mm 10 mm SHARP CORP SOP-14 unknown
IR9084
Sharp Corp
Check for Price Obsolete 15 mV 10 nA 12 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL EXTENDED 3000 R-PDIP-T14 Not Qualified 76 dB 75 °C -20 °C 14 PLASTIC/EPOXY DIP DIP14(UNSPEC) RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.4 mm 7.62 mm 19.25 mm SHARP CORP PLASTIC, DIP-14 unknown