Parametric results for: IR5001STRPBF under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir5001strpbf
Select parts from the table below to compare.
Compare
Compare
IR5001STRPBF
Infineon Technologies AG
Check for Price Yes Obsolete 12.5 V 3 A 170 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 14.1 V 10.2 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e3 2 85 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.89 mm 1.72 mm 3.9 mm INFINEON TECHNOLOGIES AG LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01
IR5001STRPBF
International Rectifier
Check for Price Yes Yes Transferred 12.5 V 3 A 170 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 14.1 V 10.2 V YES COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.89 mm 1.72 mm 3.9 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8