Filter Your Search
1 - 1 of 1 results
|
IR38365MTRPBFAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 5 V | 16 V | 1.5 V | 25 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE RANGE FROM 0.5 TO 14V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N26 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | LCC26(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 5 mm | 7 mm | 1 mm | INFINEON TECHNOLOGIES AG | QFN-26 | compliant | EAR99 | 8542.39.00.01 | 2017-12-15 | Infineon |