Filter Your Search
1 - 2 of 2 results
|
IR3638DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 20 V | 7 V | YES | PUSH-PULL | 440 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | 12.04 | 151.15 | 1819.846 | 12.04 | ||||||||||||||||
|
IR3638DR2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 20 V | 7 V | YES | PUSH-PULL | 440 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G14 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | 12.04 | 151.15 | 1819.846 | 12.04 | 2136449 | EAR99 | 8542.39.00.01 | onsemi | 2023-06-13 02:55:16 | 122.05 | 1469.482 | RoHS 2 (2015/863/EU) | 96 | e | DRC Conflict Free Undeterminable | FMD | [object Object] |