Parametric results for: IR3621FTR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir3621ftr
Select parts from the table below to compare.
Compare
Compare
IR3621FTR
International Rectifier
Check for Price No Obsolete 12 V 14.5 V 5.5 V 44 mA YES PHASE-SHIFT 500 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e0 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm INTERNATIONAL RECTIFIER CORP SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01
IR3621FTRPBF
International Rectifier
Check for Price Yes Obsolete 12 V 14.5 V 5.5 V 44 mA YES PHASE-SHIFT 500 kHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm INTERNATIONAL RECTIFIER CORP SSOP LEAD FREE, TSSOP-28 28 compliant EAR99 8542.39.00.01