Filter Your Search
1 - 10 of 10 results
|
IR3621M
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e0 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621MTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e0 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621MTR
Infineon Technologies AG
|
Check for Price | No | Obsolete | 44 mA | YES | 345 kHz | VOLTAGE-MODE | S-PQCC-N32 | e0 | Not Qualified | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | QCCN, LCC32,.2SQ,20 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||
|
IR3621F
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INFINEON TECHNOLOGIES AG | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR3621FPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621MPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR3621FTR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3621FTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | INTERNATIONAL RECTIFIER CORP | SSOP | LEAD FREE, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |