Filter Your Search
1 - 2 of 2 results
|
IR3507ZMTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | 1 | 12.1 mA | 28 V | 8 V | S-XQCC-N20 | Not Qualified | e3 | 2 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | INTERNATIONAL RECTIFIER CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, MLPQ-20 | 20 | compliant | 8542.39.00.01 | ||
|
IR3507ZMTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 12.1 mA | 28 V | 8 V | S-XQCC-N20 | Not Qualified | e3 | 2 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | INFINEON TECHNOLOGIES AG | 4 X 4 MM, ROHS COMPLIANT, MLPQ-20 | compliant | 8542.39.00.01 |