Filter Your Search
1 - 1 of 1 results
|
IR3505MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | ALSO REQIRES 4 .75 TO 7.5 VOLT SUPPLY | 1 | 12.1 mA | 16 V | 8 V | S-XQCC-N16 | Not Qualified | e3 | 2 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERNATIONAL RECTIFIER CORP | QFN | 3 X 3 MM, ROHS COMPLIANT, MLPQ-16 | 16 | compliant | 8542.39.00.01 |