Filter Your Search
1 - 10 of 12 results
|
AUIR3313STRR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 23 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3313STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 100 A | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.08 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR3313PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 100 A | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 7 A | 32 V | 6 V | NO | R-XSFM-T5 | Not Qualified | e3 | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | LEAD FREE, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IR3313STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 100 A | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 7 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 250 | 30 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.08 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, D2PAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AUIR3313STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 23 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-4 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
AUIR3313S
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 23 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3313SPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 7 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 5.08 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, D2PAK-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
IR3313S
International Rectifier
|
Check for Price | No | Obsolete | 14 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 7 A | YES | Not Qualified | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AUIR3313STRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 23 A | 32 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | AEC-Q100 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-4 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIR3313
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 200 µs | 80 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 23 A | 32 V | 6 V | NO | R-PSFM-T5 | Not Qualified | e3 | 250 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |