Filter Your Search
1 - 1 of 1 results
|
IR3081AMPBF
International Rectifier
|
Check for Price | Yes | Obsolete | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 14 V | 9.5 V | 345 kHz | S-XQCC-N28 | Not Qualified | e3 | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-28 | 28 | compliant | 8542.39.00.01 |