Filter Your Search
1 - 10 of 128 results
|
IR2304SPBF
Infineon Technologies AG
|
$0.8685 | Yes | Not Recommended | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 130 mA | SOP | SOP8,.25 | 1.75 mm | 20 V | 10 V | 15 V | 620 V | 5 V | AUTOMOTIVE | 330 ns | 320 ns | 3.9 mm | ||||||||||||
|
IR2304STRPBF
Infineon Technologies AG
|
$0.9237 | Yes | Yes | Active | YES | CMOS | 1 | R-PDSO-G8 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 130 mA | SOP | 1.75 mm | 20 V | 10 V | 15 V | 620 V | 5 V | AUTOMOTIVE | 330 ns | 320 ns | 3.9 mm | |||||||||||||||||
|
IR2302STRPBF
Infineon Technologies AG
|
$1.1296 | Yes | Yes | Active | YES | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | 1 | R-PDSO-G8 | 2 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 200 mA | SOP | 1.75 mm | 20 V | 5 V | 15 V | AUTOMOTIVE | 280 ns | 950 ns | 3.9 mm | ||||||||||||||||||
|
IR2301STRPBF
Infineon Technologies AG
|
$1.1565 | Yes | Yes | Active | YES | CMOS | 1 | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 350 mA | SOP | 1.75 mm | 20 V | 5 V | 15 V | 620 V | AUTOMOTIVE | 280 ns | 300 ns | 3.9 mm | ||||||||||||||
|
IR2308SPBF
Infineon Technologies AG
|
$1.7587 | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 350 mA | SOP | SOP8,.25 | 1.75 mm | 20 V | 10 V | 15 V | 620 V | 5 V | AUTOMOTIVE | 280 ns | 300 ns | 3.9 mm | ||||||||||||
|
IR2301SPBF
Infineon Technologies AG
|
$1.7983 | Yes | Not Recommended | YES | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | 1 | Not Qualified | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 350 mA | SOP | SOP8,.25 | 1.75 mm | 20 V | 5 V | 15 V | 620 V | AUTOMOTIVE | 280 ns | 300 ns | 3.9 mm | ||||||||||||
|
IR2302PBF
Infineon Technologies AG
|
$1.9208 | Yes | Obsolete | NO | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | 1 | Not Qualified | R-PDIP-T8 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 9.865 mm | 200 mA | DIP | DIP8,.3 | 5.33 mm | 20 V | 5 V | 15 V | AUTOMOTIVE | 280 ns | 950 ns | 7.62 mm | ||||||||||||||||
|
IR2302SPBF
Infineon Technologies AG
|
$2.6520 | Yes | Not Recommended | YES | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | 1 | Not Qualified | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 4.9 mm | 200 mA | SOP | SOP8,.25 | 1.75 mm | 20 V | 5 V | 15 V | AUTOMOTIVE | 280 ns | 950 ns | 3.9 mm | |||||||||||||
|
IR2301PBF
Infineon Technologies AG
|
$3.6453 | Yes | Not Recommended | NO | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | 1 | Not Qualified | R-PDIP-T8 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | YES | HALF BRIDGE BASED MOSFET DRIVER | 9.88 mm | 350 mA | DIP | DIP8,.3 | 5.33 mm | 20 V | 5 V | 15 V | 620 V | AUTOMOTIVE | 280 ns | 300 ns | 7.62 mm | |||||||||||||||
|
IR230LM06CS02PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 60 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 1 | Not Qualified | S-XUUC-N1 | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 |