Filter Your Search
1 - 2 of 2 results
|
IR21571PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 14.5 V | 11.4 V | 500 mA | 14 V | NO | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, MS-001AA, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR21571PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 14.5 V | 11.4 V | 500 mA | NO | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDIP-T16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-001AA, DIP-16 | compliant | EAR99 | 8542.39.00.01 | Infineon |