Filter Your Search
1 - 10 of 13 results
|
IR21571SPBF
Infineon Technologies AG
|
$2.8138 | Yes | Obsolete | 14 V | 14.5 V | 11.4 V | 500 mA | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDSO-G16 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
IR21571S
International Rectifier
|
Check for Price | No | No | Transferred | 14 V | 14.5 V | 11.4 V | 500 mA | 14 V | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
IR21571STR
International Rectifier
|
Check for Price | No | No | Obsolete | 14 V | 14.5 V | 11.4 V | 500 mA | 14 V | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
IR21571S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 16.5 V | 10.5 V | 500 mA | YES | PUSH-PULL | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G16 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.89 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IR2157
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | NO | R-PDIP-T16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
IR21571STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 14.5 V | 11.4 V | 500 mA | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR21571SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 14.5 V | 11.4 V | 500 mA | 14 V | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
IR2157S
International Rectifier
|
Check for Price | No | Obsolete | 15 V | YES | R-PDSO-G16 | e0 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IR21571STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 14.5 V | 11.4 V | 500 mA | YES | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
IR21571
International Rectifier
|
Check for Price | No | No | Obsolete | 14 V | 14.5 V | 11.4 V | 500 mA | 14 V | NO | PUSH-PULL | 50.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | AUTOMOTIVE | R-PDIP-T16 | e0 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | INTERNATIONAL RECTIFIER CORP | MS-001AA, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 |