Filter Your Search
1 - 10 of 15 results
|
IR21531DPBF
Infineon Technologies AG
|
$1.2600 | Yes | Not Recommended | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
IR21531STRPBF
Infineon Technologies AG
|
$1.2812 | Yes | Active | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR21531SPBF
Infineon Technologies AG
|
$1.4627 | Yes | Not Recommended | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR21531PBF
Infineon Technologies AG
|
$1.5984 | Yes | Not Recommended | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR21531D
International Rectifier
|
Check for Price | No | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||
|
IR21531PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||
|
IR21531S
International Rectifier
|
Check for Price | No | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
IR21531
Infineon Technologies AG
|
Check for Price | No | Not Recommended | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR21531SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 16.8 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
IR21531STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.8 V | 10 V | 16.8 V | 9.3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |