Filter Your Search
1 - 1 of 1 results
|
IR2151PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |