Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
IR2151
International Rectifier
|
||
|
IR2151SPBF
International Rectifier
|
||
|
IR2151STR
Infineon Technologies AG
|
||
|
IR2151STRPBF
International Rectifier
|
||
|
IR2151STRPBF
Infineon Technologies AG
|
||
|
IR2151S
International Rectifier
|
||
|
IR2151PBF
International Rectifier
|
||
|
IR2151STR
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Supply Voltage1-Nom
|
Input Characteristics
|
Output Characteristics
|
Output Peak Current Limit-Nom
|
Interface IC Type
|
Technology |
Additional Feature
|
High Side Driver
|
Number of Functions |
Output Polarity
|
Supply Voltage1-Max
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Obsolete | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
Yes | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
Yes | Obsolete | 12 V | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
Yes | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
Yes | Obsolete | 12 V | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
No | Obsolete | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
Yes | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |
|
IR2151
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR2151SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR2151STR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2151STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR2151STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2151S
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR2151PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IR2151STR
International Rectifier
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 250 mA | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FOR NEW DESIGNS, USE IR2153 AND IR21531 | YES | 1 | INVERTED | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |