Filter Your Search
1 - 3 of 3 results
|
IR2137J
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | YES | AC MOTOR CONTROLLER | 1 | 20 mA | 20 V | 12.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 5.08 mm | 24.2316 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR2137J
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | YES | 20 mA | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IR2137JPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | AC MOTOR CONTROLLER | 1 | 20 V | 12.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 24.2316 mm | 5.08 mm | 24.2316 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.39.00.01 |