Filter Your Search
1 - 10 of 106 results
|
IR2136STRPBF
Infineon Technologies AG
|
$2.6022 | Yes | Active | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR21365SPBF
International Rectifier
|
$2.6391 | Yes | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||||
|
IR21364STRPBF
Infineon Technologies AG
|
$3.2441 | Yes | Active | 15 V | SCHMITT TRIGGER | 685 ns | 650 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 20 V | 11.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2136SPBF
Infineon Technologies AG
|
$3.2662 | Yes | Not Recommended | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR21368SPBF
Infineon Technologies AG
|
$3.3934 | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR21363SPBF
International Rectifier
|
$3.6564 | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LEAD FREE, MS-013AE, SOIC-28 | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||||
|
IR2136PBF
International Rectifier
|
$3.6703 | Yes | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 | |||||||||||
|
IR21365STRPBF
Infineon Technologies AG
|
$4.0617 | Yes | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
IR21368STRPBF
Infineon Technologies AG
|
$4.0617 | Yes | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G28 | e3 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||
|
IR21363JPBF
International Rectifier
|
$4.0627 | Yes | Transferred | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | unknown | EAR99 | 8542.39.00.01 | LPCC | 44/32 |