Filter Your Search
1 - 7 of 7 results
|
IR2131JTRPBF
Infineon Technologies AG
|
$5.8818 | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2131JTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||
|
IR2131JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2131J
International Rectifier
|
Check for Price | No | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||||
|
IR2131J
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR2131JPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | |||||||
|
IR2131JTR
International Rectifier
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 |