Filter Your Search
1 - 10 of 18 results
|
IR2131STRPBF
Infineon Technologies AG
|
$4.8250 | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
IR2131JTRPBF
Infineon Technologies AG
|
$5.8818 | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2131SPBF
Infineon Technologies AG
|
$6.3052 | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2131STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | |||||||
|
IR2131SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-013AE, SOIC-28 | compliant | EAR99 | 8541.29.00.95 | SOIC | 28 | ||||||||
|
IR2131STR
International Rectifier
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||||
|
IR2131JTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||
|
IR2131
International Rectifier
|
Check for Price | No | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 | ||||||
|
IR2131JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2131PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 1000 ns | 2 µs | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-011AB, DIP-28 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 |