Filter Your Search
1 - 3 of 3 results
|
IR2130JTRPBF
Infineon Technologies AG
|
$8.0919 | Yes | Active | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR2130JTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | |||
|
IR2130JTR
International Rectifier
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 3 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 |