Filter Your Search
1 - 1 of 1 results
|
IR2122PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 130 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 13 V | 620 V | 8 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |