Filter Your Search
1 - 2 of 2 results
|
IR2112STRPBF
Infineon Technologies AG
|
$2.2918 | Yes | Active | 15 V | 500 mA | 160 ns | 180 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2112STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 160 ns | 180 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | MS-013AA, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |