Parametric results for: IR2110STR under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ir2110str
Select parts from the table below to compare.
Compare
Compare
IR2110STRPBF
Infineon Technologies AG
$1.9543 Yes Active 15 V 2.5 A 125 ns 150 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 3.3 V 520 V 6 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant EAR99 8542.39.00.01 Infineon
IR2110STR
International Rectifier
Check for Price No No Obsolete 15 V 2.5 A 125 ns 150 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 3.3 V 520 V 6 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 3 125 °C -40 °C 245 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERNATIONAL RECTIFIER CORP MS-013AA, SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16
IR2110STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 2.5 A 125 ns 150 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 3.3 V 520 V 6 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERNATIONAL RECTIFIER CORP MS-013AA, SOIC-16 compliant EAR99 8542.39.00.01 SOIC 16