Filter Your Search
1 - 1 of 1 results
|
IR2110-1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T13 | Not Qualified | e3 | 125 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AC, DIP-14/13 | 14/13 | compliant | EAR99 | 8542.39.00.01 |