Filter Your Search
1 - 2 of 2 results
|
IR11682SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 4 A | 120 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 18 V | 8.6 V | YES | R-PDSO-G8 | Not Qualified | 2 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR11682SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 4 A | 120 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 18 V | 8.6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |