Filter Your Search
1 - 10 of 348 results
|
LFFREQ8IQXO-350IA
C-MAC Automotive
|
Check for Price | Yes | Transferred | 25 % | 30 pF | 5 V | HCMOS | 5 ns | NO | 160 MHz | 70 MHz | 5 ns | 40/60 % | e1/e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER/TIN COPPER | 21mm x 13.08mm x 5.1mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||
|
70.0MHZIQXO-350IA
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 70 MHz | 25 % | 30 pF | 5 V | HCMOS | IQXO-350 | BULK | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.08mm x 5.9mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||
|
30.0MHZIQXO-350A
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 30 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK | 8 ns | NO | 8 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.08mm x 5.9mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | |||||||||
|
LFFREQ3IQXO-350IC
Rakon Limited
|
Check for Price | Yes | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 15 ns | NO | 4.999 MHz | 250 kHz | 15 ns | 45/55 % | e1/e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER/TIN COPPER | 21mm x 13.08mm x 5.1mm | RAKON LTD | unknown | Clock | ||||||||
|
LFFREQ6IQXO-350A
C-MAC Automotive
|
Check for Price | Yes | Transferred | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 8 ns | NO | 49.999 MHz | 30 MHz | 8 ns | 45/55 % | e1/e2 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER/TIN COPPER | 21mm x 13.08mm x 5.1mm | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||||
|
30.0MHZIQXO-350IA
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 30 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK | 8 ns | NO | 8 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.08mm x 5.9mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||
|
0.001MHZIQXO-350IC
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 100 % | 15 pF | 5 V | HCMOS | IQXO-350 | BULK | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.08mm x 5.9mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||
|
5.0MHZIQXO-350IA
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.08mm x 5.9mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||
|
LFFREQ1IQXO-350A
C-MAC Automotive
|
Check for Price | Yes | Transferred | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 10 ns | NO | 999 kHz | 1 kHz | 10 ns | 45/55 % | e1/e2 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER/TIN COPPER | 21mm x 13.08mm x 5.1mm | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||||
|
FREQ5IQXO-350C
Rakon Limited
|
Check for Price | No | Transferred | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 29.999 MHz | 16 MHz | 10 ns | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13.08mm x 5.1mm | RAKON LTD | unknown | Clock |